TPS53315RGFR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $6.12000
Datasheet
SN74LVC1G80YZAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53315RGFR

DigiKey Part Number
296-39407-2-ND - Tape & Reel (TR)
296-39407-1-ND - Cut Tape (CT)
296-39407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53315RGFR
Description
IC REG BUCK ADJ 12A 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS53315RGFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
250kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-VQFN (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.83000$9.83
10$7.55700$75.57
25$6.98720$174.68
100$6.36060$636.06
250$6.06172$1,515.43
500$5.88162$2,940.81
1,000$5.73338$5,733.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.16860$15,505.80
Manufacturers Standard Package