TPS40422RSBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.29000
Datasheet
40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40422RSBR

DigiKey Part Number
296-45457-2-ND - Tape & Reel (TR)
296-45457-1-ND - Cut Tape (CT)
296-45457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40422RSBR
Description
IC REG CTRLR BUCK PMBUS 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40422RSBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 20V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
PMBus
Control Features
Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$6.00800$60.08
25$5.53960$138.49
100$5.02480$502.48
250$4.77924$1,194.81
500$4.63128$2,315.64
1,000$4.50950$4,509.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.04052$12,121.56
Manufacturers Standard Package