
TPS40422RHAR | |
---|---|
DigiKey Part Number | 296-TPS40422RHARTR-ND - Tape & Reel (TR) 296-TPS40422RHARCT-ND - Cut Tape (CT) 296-TPS40422RHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40422RHAR |
Description | IC REG CTRLR BUCK PMBUS 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40422RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.00800 | $60.08 |
25 | $5.53960 | $138.49 |
100 | $5.02480 | $502.48 |
250 | $4.77924 | $1,194.81 |
500 | $4.63128 | $2,315.64 |
1,000 | $4.50950 | $4,509.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.04051 | $10,101.28 |