TPS40304ADRCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 50
Unit Price: $4.54000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40304ADRCR

DigiKey Part Number
296-27478-2-ND - Tape & Reel (TR)
296-27478-1-ND - Cut Tape (CT)
296-27478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40304ADRCR
Description
IC REG CTRLR BUCK 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS40304ADRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 20V
Frequency - Switching
600kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.86000$1.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89273$2,678.19
6,000$0.87256$5,235.36
9,000$0.86246$7,762.14
15,000$0.85127$12,769.05
Manufacturers Standard Package