
TPS40200EVM-001 | |
---|---|
DigiKey Part Number | 296-19607-ND |
Manufacturer | |
Manufacturer Product Number | TPS40200EVM-001 |
Description | EVAL BOARD FOR TPS40200 |
Customer Reference | |
Detailed Description | TPS40200 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2.5A | |
Voltage - Input | 8V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS40200 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.68000 | $85.68 |