TPS389030QDSERQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 150
Unit Price: $2.98000
Datasheet
BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS389030QDSERQ1

DigiKey Part Number
296-51977-2-ND - Tape & Reel (TR)
296-51977-1-ND - Cut Tape (CT)
296-51977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS389030QDSERQ1
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS389030QDSERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.67000$2.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.33511$4,005.33
6,000$1.30707$7,842.42
9,000$1.29303$11,637.27
Manufacturers Standard Package