


TPS3840DL45DBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS3840DL45DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL45DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL45DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL45DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL45DBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $1.03000 | $10.30 |
25 | $0.92840 | $23.21 |
100 | $0.81640 | $81.64 |
250 | $0.76316 | $190.79 |
500 | $0.73108 | $365.54 |
1,000 | $0.70464 | $704.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67199 | $2,015.97 |
6,000 | $0.65602 | $3,936.12 |
9,000 | $0.64801 | $5,832.09 |
15,000 | $0.63915 | $9,587.25 |
21,000 | $0.63396 | $13,313.16 |