
TPS3839G18DQNR | |
---|---|
DigiKey Part Number | 296-40762-2-ND - Tape & Reel (TR) 296-40762-1-ND - Cut Tape (CT) 296-40762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G18DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G18DQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48606 | $1,458.18 |
6,000 | $0.47381 | $2,842.86 |
9,000 | $0.46768 | $4,209.12 |
15,000 | $0.46088 | $6,913.20 |
21,000 | $0.45691 | $9,595.11 |
30,000 | $0.45309 | $13,592.70 |