
TPS35AA39AGADDFRQ1 | |
---|---|
DigiKey Part Number | 296-TPS35AA39AGADDFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS35AA39AGADDFRQ1 |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.95V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 22.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.37793 | $7,133.79 |
6,000 | $2.33303 | $13,998.18 |