
TPS2HB35CQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS2HB35CQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HB35CQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HB35CQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HB35CQPWPRQ1 |
Description | HYDRA 35 MOHM OTP C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 36A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HB35CQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 36A | |
Rds On (Typ) | 35mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
10 | $2.20300 | $22.03 |
25 | $2.00640 | $50.16 |
100 | $1.78920 | $178.92 |
250 | $1.68596 | $421.49 |
500 | $1.62366 | $811.83 |
1,000 | $1.57239 | $1,572.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50906 | $4,527.18 |
6,000 | $1.47807 | $8,868.42 |
9,000 | $1.46255 | $13,162.95 |