
TPS26624DRCT | |
---|---|
DigiKey Part Number | 296-51905-2-ND - Tape & Reel (TR) 296-51905-1-ND - Cut Tape (CT) 296-51905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26624DRCT |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26624DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 880mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.47160 | $617.90 |
500 | $2.38598 | $1,192.99 |
750 | $2.34308 | $1,757.31 |
1,250 | $2.29556 | $2,869.45 |
1,750 | $2.26778 | $3,968.62 |
2,500 | $2.24107 | $5,602.68 |
6,250 | $2.18356 | $13,647.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.46000 | $4.46 |
10 | $3.32000 | $33.20 |
25 | $3.03680 | $75.92 |
100 | $2.72610 | $272.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.18300 | $31.83 |
25 | $2.91160 | $72.79 |
100 | $2.61370 | $261.37 |