
TPS26612DDFR | |
---|---|
DigiKey Part Number | 296-TPS26612DDFRTR-ND - Tape & Reel (TR) 296-TPS26612DDFRCT-ND - Cut Tape (CT) 296-TPS26612DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26612DDFR |
Description | IC CURRENT REGULATOR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS26612DDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | -50V ~ 50V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.16497 | $3,494.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.98300 | $19.83 |
25 | $1.80280 | $45.07 |
100 | $1.60370 | $160.37 |
250 | $1.50896 | $377.24 |
500 | $1.45172 | $725.86 |
1,000 | $1.40468 | $1,404.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $1.90100 | $19.01 |
25 | $1.72840 | $43.21 |
100 | $1.53760 | $153.76 |
250 | $1.44676 | $361.69 |
500 | $1.39188 | $695.94 |
1,000 | $1.34677 | $1,346.77 |