
TPS259814LRPWR | |
---|---|
DigiKey Part Number | 296-TPS259814LRPWRTR-ND - Tape & Reel (TR) 296-TPS259814LRPWRCT-ND - Cut Tape (CT) 296-TPS259814LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259814LRPWR |
Description | 2.7-V TO 16-V, 10-A, 6-M EFUSE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 10A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 2.7V ~ 16V | |
Current - Output | 10A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $1.90100 | $19.01 |
25 | $1.72840 | $43.21 |
100 | $1.53760 | $153.76 |
250 | $1.44676 | $361.69 |
500 | $1.39188 | $695.94 |
1,000 | $1.34677 | $1,346.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.29102 | $3,873.06 |
6,000 | $1.26375 | $7,582.50 |
9,000 | $1.25009 | $11,250.81 |