
TPS259531DSGR | |
---|---|
DigiKey Part Number | 296-51894-2-ND - Tape & Reel (TR) 296-51894-1-ND - Cut Tape (CT) 296-51894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259531DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259531DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61443 | $1,843.29 |
6,000 | $0.59959 | $3,597.54 |
9,000 | $0.59215 | $5,329.35 |
15,000 | $0.58392 | $8,758.80 |
21,000 | $0.57910 | $12,161.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $0.98700 | $9.87 |
25 | $0.88920 | $22.23 |
100 | $0.78090 | $78.09 |
250 | $0.72924 | $182.31 |
500 | $0.69810 | $349.05 |
1,000 | $0.67250 | $672.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.94600 | $9.46 |
25 | $0.85240 | $21.31 |
100 | $0.74870 | $74.87 |
250 | $0.69916 | $174.79 |
500 | $0.66932 | $334.66 |
1,000 | $0.64477 | $644.77 |