
TPS259521DSGT | |
---|---|
DigiKey Part Number | 296-47952-2-ND - Tape & Reel (TR) 296-47952-1-ND - Cut Tape (CT) 296-47952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259521DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259521DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.82696 | $206.74 |
500 | $0.79262 | $396.31 |
750 | $0.77543 | $581.57 |
1,250 | $0.75637 | $945.46 |
1,750 | $0.74523 | $1,304.15 |
2,500 | $0.73451 | $1,836.28 |
6,250 | $0.71144 | $4,446.50 |
12,500 | $0.69753 | $8,719.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.16000 | $11.60 |
25 | $1.04640 | $26.16 |
100 | $0.92200 | $92.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.11200 | $11.12 |
25 | $1.00360 | $25.09 |
100 | $0.88400 | $88.40 |