
TPS259480LYWPR | |
---|---|
DigiKey Part Number | 296-TPS259480LYWPRTR-ND - Tape & Reel (TR) 296-TPS259480LYWPRCT-ND - Cut Tape (CT) 296-TPS259480LYWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259480LYWPR |
Description | 3.5-V TO 23-V, 12.2-M, 8-A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 3.5V ~ 23V | |
Current - Output | 8A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (2.43x1.74) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.14500 | $21.45 |
25 | $1.95280 | $48.82 |
100 | $1.74080 | $174.08 |
250 | $1.63984 | $409.96 |
500 | $1.57898 | $789.49 |
1,000 | $1.52890 | $1,528.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45881 | $4,376.43 |
6,000 | $1.42866 | $8,571.96 |
9,000 | $1.41357 | $12,722.13 |