
TPS259472ARPWR | |
---|---|
DigiKey Part Number | 296-TPS259472ARPWRTR-ND - Tape & Reel (TR) 296-TPS259472ARPWRCT-ND - Cut Tape (CT) 296-TPS259472ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259472ARPWR |
Description | IC ELECTRONIC FUSE 10VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259472ARPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 5.5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
10 | $1.45400 | $14.54 |
25 | $1.31640 | $32.91 |
100 | $1.16580 | $116.58 |
250 | $1.09384 | $273.46 |
500 | $1.05040 | $525.20 |
1,000 | $1.01468 | $1,014.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95405 | $2,862.15 |
6,000 | $0.93275 | $5,596.50 |
9,000 | $0.92209 | $8,298.81 |
15,000 | $0.91028 | $13,654.20 |