
TPS25944LRVCT | |
---|---|
DigiKey Part Number | 296-46235-2-ND - Tape & Reel (TR) 296-46235-1-ND - Cut Tape (CT) 296-46235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25944LRVCT |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25944LRVCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.73000 | $3.73 |
10 | $2.76300 | $27.63 |
25 | $2.52320 | $63.08 |
100 | $2.25930 | $225.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.13360 | $533.40 |
500 | $2.05780 | $1,028.90 |
750 | $2.01984 | $1,514.88 |
1,250 | $1.97778 | $2,472.22 |
1,750 | $1.95322 | $3,418.13 |
2,500 | $1.92958 | $4,823.95 |
6,250 | $1.87867 | $11,741.69 |