10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259241DRCR

DigiKey Part Number
296-44843-2-ND - Tape & Reel (TR)
296-44843-1-ND - Cut Tape (CT)
296-44843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259241DRCR
Description
IC ELECTRONIC FUSE 8% 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259241DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±8%
Voltage - Input
4.5V ~ 13.8V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,630
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91258$2,737.74
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.17000$1.17
Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
* All Digi-Reel orders will add a $9.50 reeling fee.