
TPS25200QDRVRQ1 | |
---|---|
DigiKey Part Number | 296-48733-2-ND - Tape & Reel (TR) 296-48733-1-ND - Cut Tape (CT) 296-48733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25200QDRVRQ1 |
Description | IC ELECTRONIC FUSE 6.3% 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.4A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25200QDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±6.3% | |
Voltage - Input | 2.5V ~ 6.5V | |
Current - Output | 2.4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.06200 | $10.62 |
25 | $0.95880 | $23.97 |
100 | $0.84360 | $84.36 |
250 | $0.78888 | $197.22 |
500 | $0.75586 | $377.93 |
1,000 | $0.72868 | $728.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69115 | $2,073.45 |
6,000 | $0.67480 | $4,048.80 |
9,000 | $0.66661 | $5,999.49 |
15,000 | $0.65754 | $9,863.10 |
21,000 | $0.65224 | $13,697.04 |