
TPS22954DQCR | |
---|---|
DigiKey Part Number | 296-47870-2-ND - Tape & Reel (TR) 296-47870-1-ND - Cut Tape (CT) 296-47870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22954DQCR |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22954DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.69700 | $6.97 |
25 | $0.62520 | $15.63 |
100 | $0.54570 | $54.57 |
250 | $0.50788 | $126.97 |
500 | $0.48506 | $242.53 |
1,000 | $0.46628 | $466.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44309 | $1,329.27 |
6,000 | $0.43174 | $2,590.44 |
9,000 | $0.42606 | $3,834.54 |
15,000 | $0.41976 | $6,296.40 |
21,000 | $0.41608 | $8,737.68 |
30,000 | $0.41254 | $12,376.20 |