TPS22929DDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.85000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.64000
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22929DDBVR

DigiKey Part Number
296-38579-2-ND - Tape & Reel (TR)
296-38579-1-ND - Cut Tape (CT)
296-38579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22929DDBVR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.8A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22929DDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.8A
Rds On (Typ)
115mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.79800$7.98
25$0.71640$17.91
100$0.62720$62.72
250$0.58472$146.18
500$0.55904$279.52
1,000$0.53789$537.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45046$1,351.38
Manufacturers Standard Package