TPS2069DGNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $3.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.90067
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,171
Unit Price: $1.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 601
Unit Price: $1.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,250
Unit Price: $0.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 201
Unit Price: $1.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.93000
Datasheet
8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2069DGNG4

DigiKey Part Number
TPS2069DGNG4-ND
Manufacturer
Manufacturer Product Number
TPS2069DGNG4
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2069DGNG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CAD
Tube
QuantityUnit PriceExt Price
320$2.04859$655.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.