TPS2061CDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $4.54000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2061CDBVR

DigiKey Part Number
296-39352-2-ND - Tape & Reel (TR)
296-39352-1-ND - Cut Tape (CT)
296-39352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2061CDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2061CDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
96mOhm
Input Type
Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57900$5.79
25$0.51760$12.94
100$0.45050$45.05
250$0.41832$104.58
500$0.39894$199.47
1,000$0.38301$383.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36332$1,089.96
6,000$0.35368$2,122.08
9,000$0.34886$3,139.74
15,000$0.34351$5,152.65
21,000$0.34038$7,147.98
30,000$0.33737$10,121.10
Manufacturers Standard Package