TPS16632RGET is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.35000
Datasheet
ADS8900BRGET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS16632RGET

DigiKey Part Number
296-TPS16632RGETTR-ND - Tape & Reel (TR)
296-TPS16632RGETCT-ND - Cut Tape (CT)
296-TPS16632RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS16632RGET
Description
IC ELECTRONIC FUSE 2% 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS16632RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 60V
Current - Output
6A
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.35000$6.35
10$4.80900$48.09
25$4.42240$110.56
100$3.99730$399.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.79440$948.60
500$3.67218$1,836.09
750$3.61099$2,708.24
1,250$3.54314$4,428.93
1,750$3.50350$6,131.12
2,500$3.46536$8,663.40
Manufacturers Standard Package