
TMP431BDGKR | |
---|---|
DigiKey Part Number | 296-TMP431BDGKRTR-ND - Tape & Reel (TR) 296-TMP431BDGKRCT-ND - Cut Tape (CT) 296-TMP431BDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP431BDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP431BDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
5 | $1.65800 | $8.29 |
10 | $1.57500 | $15.75 |
25 | $1.47800 | $36.95 |
50 | $1.41140 | $70.57 |
100 | $1.35030 | $135.03 |
500 | $1.22764 | $613.82 |
1,000 | $1.18204 | $1,182.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.92343 | $2,308.57 |
5,000 | $0.89209 | $4,460.45 |
7,500 | $0.87497 | $6,562.28 |
12,500 | $0.85461 | $10,682.62 |
17,500 | $0.84188 | $14,732.90 |