
TMAG5213ADQLPG | |
---|---|
DigiKey Part Number | 296-TMAG5213ADQLPG-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5213ADQLPG |
Description | HIGH-BANDWIDTH (30-KHZ), HIGH-VO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5.23mT Trip, -5.23mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 28V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 30mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
5 | $0.46200 | $2.31 |
10 | $0.43600 | $4.36 |
25 | $0.40640 | $10.16 |
50 | $0.38520 | $19.26 |
100 | $0.36610 | $36.61 |
500 | $0.32774 | $163.87 |
1,000 | $0.31349 | $313.49 |
5,000 | $0.28485 | $1,424.25 |