
TLV74328PDQNR1 | |
---|---|
DigiKey Part Number | 296-TLV74328PDQNR1TR-ND - Tape & Reel (TR) 296-TLV74328PDQNR1CT-ND - Cut Tape (CT) 296-TLV74328PDQNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74328PDQNR1 |
Description | IC REG LINEAR 2.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74328PDQNR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07400 | $222.00 |
6,000 | $0.07140 | $428.40 |
9,000 | $0.07009 | $630.81 |
15,000 | $0.06865 | $1,029.75 |
21,000 | $0.06780 | $1,423.80 |
30,000 | $0.06699 | $2,009.70 |
75,000 | $0.06524 | $4,893.00 |
150,000 | $0.06419 | $9,628.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.13300 | $1.33 |
25 | $0.11600 | $2.90 |
100 | $0.09750 | $9.75 |
250 | $0.08884 | $22.21 |
500 | $0.08362 | $41.81 |
1,000 | $0.07932 | $79.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.12700 | $1.27 |
25 | $0.11120 | $2.78 |
100 | $0.09350 | $9.35 |
250 | $0.08520 | $21.30 |
500 | $0.08018 | $40.09 |
1,000 | $0.07605 | $76.05 |