
TLV74018PDQNR | |
---|---|
DigiKey Part Number | 296-TLV74018PDQNRTR-ND - Tape & Reel (TR) 296-TLV74018PDQNRCT-ND - Cut Tape (CT) 296-TLV74018PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74018PDQNR |
Description | IC REG LINEAR 1.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.07300 | $0.73 |
25 | $0.06280 | $1.57 |
100 | $0.05250 | $5.25 |
250 | $0.04748 | $11.87 |
500 | $0.04446 | $22.23 |
1,000 | $0.04194 | $41.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03886 | $116.58 |
6,000 | $0.03735 | $224.10 |
9,000 | $0.03659 | $329.31 |
15,000 | $0.03575 | $536.25 |
21,000 | $0.03526 | $740.46 |
30,000 | $0.03479 | $1,043.70 |
75,000 | $0.03377 | $2,532.75 |
150,000 | $0.03316 | $4,974.00 |
300,000 | $0.03266 | $9,798.00 |