

TLV71310PDBVT | |
---|---|
DigiKey Part Number | 296-TLV71310PDBVTTR-ND - Tape & Reel (TR) 296-TLV71310PDBVTCT-ND - Cut Tape (CT) 296-TLV71310PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71310PDBVT |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71310PDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.68252 | $170.63 |
500 | $0.65328 | $326.64 |
750 | $0.63865 | $478.99 |
1,250 | $0.62242 | $778.02 |
1,750 | $0.61293 | $1,072.63 |
2,500 | $0.60382 | $1,509.55 |
6,250 | $0.58417 | $3,651.06 |
12,500 | $0.57234 | $7,154.25 |
25,000 | $0.56259 | $14,064.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.96600 | $9.66 |
25 | $0.86840 | $21.71 |
100 | $0.76240 | $76.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $0.92600 | $9.26 |
25 | $0.83240 | $20.81 |
100 | $0.73100 | $73.10 |