


TLV70242PDSET | |
---|---|
DigiKey Part Number | 296-TLV70242PDSETTR-ND - Tape & Reel (TR) 296-TLV70242PDSETCT-ND - Cut Tape (CT) 296-TLV70242PDSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70242PDSET |
Description | IC REG LINEAR 4.2V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70242PDSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.86992 | $217.48 |
500 | $0.83382 | $416.91 |
750 | $0.81576 | $611.82 |
1,250 | $0.79573 | $994.66 |
1,750 | $0.78403 | $1,372.05 |
2,500 | $0.77278 | $1,931.95 |
6,250 | $0.74854 | $4,678.38 |
12,500 | $0.73394 | $9,174.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.17000 | $11.70 |
25 | $1.05480 | $26.37 |
100 | $0.92980 | $92.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.12100 | $11.21 |
25 | $1.01160 | $25.29 |
100 | $0.89140 | $89.14 |