TLV70215PDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 287
Unit Price: $1.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 350
Unit Price: $0.59000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70215PDBVR

DigiKey Part Number
296-40612-2-ND - Tape & Reel (TR)
296-40612-1-ND - Cut Tape (CT)
296-40612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70215PDBVR
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70215PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 183,000 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25900$2.59
25$0.23000$5.75
100$0.19660$19.66
250$0.18080$45.20
500$0.17126$85.63
1,000$0.16342$163.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15374$461.22
6,000$0.14900$894.00
9,000$0.14662$1,319.58
15,000$0.14399$2,159.85
21,000$0.14246$2,991.66
30,000$0.14098$4,229.40
75,000$0.13780$10,335.00
Manufacturers Standard Package

Other Suppliers on DigiKey

183,000In Stock
Ships from Rochester Electronics, LLC