


TLV70012DDCT | |
---|---|
DigiKey Part Number | 296-27218-2-ND - Tape & Reel (TR) 296-27218-1-ND - Cut Tape (CT) 296-27218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012DDCT |
Description | IC REG LINEAR 1.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.94300 | $9.43 |
25 | $0.84920 | $21.23 |
100 | $0.74620 | $74.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.69680 | $174.20 |
500 | $0.66704 | $333.52 |
750 | $0.65213 | $489.10 |
1,250 | $0.63563 | $794.54 |
1,750 | $0.62598 | $1,095.46 |
2,500 | $0.61670 | $1,541.75 |
6,250 | $0.59671 | $3,729.44 |
12,500 | $0.58467 | $7,308.38 |
25,000 | $0.57476 | $14,369.00 |