TLV62569PDDCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.71000
Datasheet
SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62569PDDCR

DigiKey Part Number
296-48175-2-ND - Tape & Reel (TR)
296-48175-1-ND - Cut Tape (CT)
296-48175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62569PDDCR
Description
IC REG BUCK ADJ 2A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV62569PDDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
-
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22100$2.21
25$0.19520$4.88
100$0.16650$16.65
250$0.15280$38.20
500$0.14452$72.26
1,000$0.13772$137.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12932$387.96
6,000$0.12522$751.32
9,000$0.12316$1,108.44
15,000$0.12088$1,813.20
21,000$0.11955$2,510.55
30,000$0.11826$3,547.80
75,000$0.11551$8,663.25
Manufacturers Standard Package