
TLV320DAC3120IRHBT | |
---|---|
DigiKey Part Number | 296-25590-2-ND - Tape & Reel (TR) 296-25590-1-ND - Cut Tape (CT) 296-25590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3120IRHBT |
Description | IC DAC 24BIT 192K 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b 192k I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3120IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $4.17400 | $41.74 |
25 | $3.83160 | $95.79 |
100 | $3.45500 | $345.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.27552 | $818.88 |
500 | $3.16732 | $1,583.66 |
750 | $3.11316 | $2,334.87 |
1,250 | $3.05310 | $3,816.38 |
1,750 | $3.01802 | $5,281.53 |
2,500 | $2.98426 | $7,460.65 |