8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2442AIPW

DigiKey Part Number
296-34429-5-ND
Manufacturer
Manufacturer Product Number
TLV2442AIPW
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2442AIPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.81 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 593 View Now
All prices are in CAD
Tube
QuantityUnit PriceExt Price
600$2.45118$1,470.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

593In Stock
Ships from Rochester Electronics, LLC