
TLIN10283DRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN10283DRQ1TR-ND - Tape & Reel (TR) 296-TLIN10283DRQ1CT-ND - Cut Tape (CT) 296-TLIN10283DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN10283DRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN10283DRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.10000 | $2.10 |
10 | $1.52500 | $15.25 |
25 | $1.38240 | $34.56 |
100 | $1.22520 | $122.52 |
250 | $1.15020 | $287.55 |
500 | $1.10490 | $552.45 |
1,000 | $1.06764 | $1,067.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.91644 | $2,291.10 |