


TLIN10283DDARQ1 | |
---|---|
DigiKey Part Number | 296-TLIN10283DDARQ1TR-ND - Tape & Reel (TR) 296-TLIN10283DDARQ1CT-ND - Cut Tape (CT) 296-TLIN10283DDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN10283DDARQ1 |
Description | IC TXRX HALF 1/1 8SO POWERPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.11309 | $2,782.72 |
5,000 | $1.08779 | $5,438.95 |
7,500 | $1.07513 | $8,063.47 |
12,500 | $1.06109 | $13,263.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
10 | $1.86500 | $18.65 |
25 | $1.69320 | $42.33 |
100 | $1.50490 | $150.49 |
250 | $1.41496 | $353.74 |
500 | $1.36078 | $680.39 |
1,000 | $1.31617 | $1,316.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.44000 | $2.44 |
10 | $1.78800 | $17.88 |
25 | $1.62360 | $40.59 |
100 | $1.44290 | $144.29 |
250 | $1.35664 | $339.16 |
500 | $1.30468 | $652.34 |
1,000 | $1.26191 | $1,261.91 |