
TLE2022AQDREP | |
---|---|
DigiKey Part Number | 296-18144-2-ND - Tape & Reel (TR) 296-18144-1-ND - Cut Tape (CT) 296-18144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022AQDREP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AQDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 33 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.12814 | $17,820.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.90000 | $10.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |