TLC59482DBQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59482DBQ

DigiKey Part Number
TLC59482DBQ-ND
Manufacturer
Manufacturer Product Number
TLC59482DBQ
Description
IC LED DRIVER LINEAR 45MA 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59482DBQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
45mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 11,050 View Now
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.60600$26.06
50$2.24100$112.05
100$2.12790$212.79
250$2.00836$502.09
500$1.93628$968.14
1,000$1.87697$1,876.97
2,500$1.81434$4,535.85
5,000$1.77661$8,883.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

11,050In Stock
Ships from Rochester Electronics, LLC