
TLC5928RGET | |
---|---|
DigiKey Part Number | 296-TLC5928RGETTR-ND - Tape & Reel (TR) 296-TLC5928RGETCT-ND - Cut Tape (CT) 296-TLC5928RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5928RGET |
Description | IC LED DRIVER LINEAR 35MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
10 | $1.96000 | $19.60 |
25 | $1.78200 | $44.55 |
100 | $1.58620 | $158.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.49284 | $373.21 |
500 | $1.43656 | $718.28 |
750 | $1.40836 | $1,056.27 |
1,250 | $1.37713 | $1,721.41 |
1,750 | $1.35888 | $2,378.04 |
2,500 | $1.34132 | $3,353.30 |
6,250 | $1.30352 | $8,147.00 |