
TLC59283RGET | |
---|---|
DigiKey Part Number | 296-TLC59283RGETTR-ND - Tape & Reel (TR) 296-TLC59283RGETCT-ND - Cut Tape (CT) 296-TLC59283RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59283RGET |
Description | IC LED DRIVER LINEAR 45MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59283RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 45mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.08496 | $271.24 |
500 | $1.04182 | $520.91 |
750 | $1.02023 | $765.17 |
1,250 | $0.99630 | $1,245.38 |
1,750 | $0.98233 | $1,719.08 |
2,500 | $0.96887 | $2,422.18 |
6,250 | $0.93992 | $5,874.50 |
12,500 | $0.92246 | $11,530.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
10 | $1.50500 | $15.05 |
25 | $1.36280 | $34.07 |
100 | $1.20620 | $120.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.99000 | $1.99 |
10 | $1.44300 | $14.43 |
25 | $1.30680 | $32.67 |
100 | $1.15640 | $115.64 |