14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274EPWRQ1

DigiKey Part Number
296-51664-2-ND - Tape & Reel (TR)
296-51664-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLC2274EPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2274EPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.18 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
4.4mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 8 View Now
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.20000$8.20

Other Suppliers on DigiKey

8In Stock
Ships from Rochester Electronics, LLC