
TLC2254CPWR | |
---|---|
DigiKey Part Number | 296-7089-2-ND - Tape & Reel (TR) 296-7089-1-ND - Cut Tape (CT) 296-7089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2254CPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.60600 | $26.06 |
25 | $2.37840 | $59.46 |
100 | $2.12790 | $212.79 |
250 | $2.00836 | $502.09 |
500 | $1.93628 | $968.14 |
1,000 | $1.87697 | $1,876.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.82816 | $3,656.32 |
4,000 | $1.78796 | $7,151.84 |
6,000 | $1.76786 | $10,607.16 |