
TL16C752DPFBRQ1 | |
---|---|
DigiKey Part Number | 296-44184-2-ND - Tape & Reel (TR) 296-44184-1-ND - Cut Tape (CT) 296-44184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C752DPFBRQ1 |
Description | IC UART DUAL 64 BYTE 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752DPFBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.62V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.98596 | $6,985.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.48000 | $13.48 |
10 | $10.44500 | $104.45 |
25 | $9.68880 | $242.22 |
100 | $8.85730 | $885.73 |
250 | $8.46084 | $2,115.21 |
500 | $8.22188 | $4,110.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $10.01400 | $100.14 |
25 | $9.28920 | $232.23 |
100 | $8.49220 | $849.22 |
250 | $8.11208 | $2,028.02 |
500 | $7.88296 | $3,941.48 |