
THVD1451DRBT | |
---|---|
DigiKey Part Number | 296-53542-2-ND - Tape & Reel (TR) 296-53542-1-ND - Cut Tape (CT) 296-53542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1451DRBT |
Description | IC TRANSCEIVER FULL 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD1451DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.48000 | $5.48 |
10 | $4.13000 | $41.30 |
25 | $3.79080 | $94.77 |
100 | $3.41760 | $341.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.23968 | $809.92 |
500 | $3.13244 | $1,566.22 |
750 | $3.07875 | $2,309.06 |
1,250 | $3.01926 | $3,774.08 |
1,750 | $2.98448 | $5,222.84 |
2,500 | $2.95104 | $7,377.60 |