
TCAN844DRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN844DRQ1TR-ND - Tape & Reel (TR) 296-TCAN844DRQ1CT-ND - Cut Tape (CT) 296-TCAN844DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN844DRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.75300 | $7.53 |
25 | $0.67680 | $16.92 |
100 | $0.59170 | $59.17 |
250 | $0.55116 | $137.79 |
500 | $0.52672 | $263.36 |
1,000 | $0.50661 | $506.61 |