
TCAN1144DYYRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1144DYYRQ1TR-ND - Tape & Reel (TR) 296-TCAN1144DYYRQ1CT-ND - Cut Tape (CT) 296-TCAN1144DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1144DYYRQ1 |
Description | IC TRANSCEIVER HALF 1/1 SOT23-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1144DYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.42000 | $3.42 |
10 | $2.52600 | $25.26 |
25 | $2.30400 | $57.60 |
100 | $2.05980 | $205.98 |
250 | $1.94356 | $485.89 |
500 | $1.87344 | $936.72 |
1,000 | $1.81570 | $1,815.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58551 | $4,756.53 |