TCAN1046AVDMTRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.40000
Datasheet
14-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1046AVDMTRQ1

DigiKey Part Number
296-TCAN1046AVDMTRQ1TR-ND - Tape & Reel (TR)
296-TCAN1046AVDMTRQ1CT-ND - Cut Tape (CT)
296-TCAN1046AVDMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1046AVDMTRQ1
Description
IC TRANSCEIVER HALF 2/2 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1046AVDMTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.40000$3.40
10$2.52100$25.21
25$2.29960$57.49
100$2.05610$205.61
250$1.93988$484.97
500$1.86990$934.95
1,000$1.81228$1,812.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.74110$5,223.30
6,000$1.70627$10,237.62
9,000$1.68882$15,199.38
Manufacturers Standard Package