
TCAN1043HGDMTTQ1 | |
---|---|
DigiKey Part Number | 296-51639-2-ND - Tape & Reel (TR) 296-51639-1-ND - Cut Tape (CT) 296-51639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043HGDMTTQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |
10 | $3.37100 | $33.71 |
25 | $3.08560 | $77.14 |
100 | $2.77230 | $277.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.62308 | $655.77 |
500 | $2.53308 | $1,266.54 |
750 | $2.48805 | $1,866.04 |
1,250 | $2.43810 | $3,047.62 |
1,750 | $2.40894 | $4,215.64 |
2,500 | $2.38086 | $5,952.15 |
6,250 | $2.32042 | $14,502.62 |